Filter Your Search
1 - 10 of 95 results
|
L-52-601
Sixnet
|
Check for Price | Contact Manufacturer | 5 ns | 1 | NO | SIP | 11 pF | 50 Ω | L52 | PASSIVE DELAY LINE | MEETS MIL-D-23859; INPUT RISE TIME 3NS; ... more | TRUE | NO | MILITARY | R-PSIP-T4 | Not Qualified | 125 °C | -55 °C | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.985 mm | 5.08 mm | 20.32 mm | JBM ELECTRONICS INC | SIP | SIP, | 7/4 | unknown | 8542.39.00.01 | ||
|
L-52-662
Sixnet
|
Check for Price | Contact Manufacturer | 10 ns | 1 | NO | SIP | 11 pF | 100 Ω | L52 | PASSIVE DELAY LINE | MEETS MIL-D-23859; INPUT RISE TIME 3NS; ... more | TRUE | NO | MILITARY | R-PSIP-T4 | Not Qualified | 125 °C | -55 °C | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.985 mm | 5.08 mm | 20.32 mm | JBM ELECTRONICS INC | SIP | SIP, | 7/4 | unknown | 8542.39.00.01 | ||
|
L-52-611
Sixnet
|
Check for Price | Contact Manufacturer | 35 ns | 1 | NO | SIP | 11 pF | 50 Ω | L52 | PASSIVE DELAY LINE | MEETS MIL-D-23859; INPUT RISE TIME 3NS; ... more | TRUE | NO | MILITARY | R-PSIP-T4 | Not Qualified | 125 °C | -55 °C | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.985 mm | 5.08 mm | 20.32 mm | JBM ELECTRONICS INC | SIP | SIP, | 7/4 | unknown | 8542.39.00.01 | ||
|
L-52-617
Sixnet
|
Check for Price | Contact Manufacturer | 50 ns | 1 | NO | SIP | 11 pF | 50 Ω | L52 | PASSIVE DELAY LINE | MEETS MIL-D-23859; INPUT RISE TIME 3NS; ... more | TRUE | NO | MILITARY | R-PSIP-T4 | Not Qualified | 125 °C | -55 °C | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.985 mm | 5.08 mm | 20.32 mm | JBM ELECTRONICS INC | SIP | SIP, | 7/4 | unknown | 8542.39.00.01 | ||
|
L-52-692
Sixnet
|
Check for Price | Contact Manufacturer | 10 ns | 1 | NO | SIP | 11 pF | 200 Ω | L52 | PASSIVE DELAY LINE | MEETS MIL-D-23859; INPUT RISE TIME 3NS; ... more | TRUE | NO | MILITARY | R-PSIP-T4 | Not Qualified | 125 °C | -55 °C | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.985 mm | 5.08 mm | 20.32 mm | JBM ELECTRONICS INC | SIP | SIP, | 7/4 | unknown | 8542.39.00.01 | ||
|
L-52-625
Sixnet
|
Check for Price | Contact Manufacturer | 125 ns | 1 | NO | SIP | 11 pF | 50 Ω | L52 | PASSIVE DELAY LINE | MEETS MIL-D-23859; INPUT RISE TIME 3NS; ... more | TRUE | NO | MILITARY | R-PSIP-T4 | Not Qualified | 125 °C | -55 °C | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.985 mm | 5.08 mm | 20.32 mm | JBM ELECTRONICS INC | SIP | SIP, | 7/4 | unknown | 8542.39.00.01 | ||
|
L-52-671
Sixnet
|
Check for Price | Contact Manufacturer | 35 ns | 1 | NO | SIP | 11 pF | 100 Ω | L52 | PASSIVE DELAY LINE | MEETS MIL-D-23859; INPUT RISE TIME 3NS; ... more | TRUE | NO | MILITARY | R-PSIP-T4 | Not Qualified | 125 °C | -55 °C | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.985 mm | 5.08 mm | 20.32 mm | JBM ELECTRONICS INC | SIP | SIP, | 7/4 | unknown | 8542.39.00.01 | ||
|
L-52-664
Sixnet
|
Check for Price | Contact Manufacturer | 20 ns | 1 | NO | SIP | 11 pF | 100 Ω | L52 | PASSIVE DELAY LINE | MEETS MIL-D-23859; INPUT RISE TIME 3NS; ... more | TRUE | NO | MILITARY | R-PSIP-T4 | Not Qualified | 125 °C | -55 °C | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.985 mm | 5.08 mm | 20.32 mm | JBM ELECTRONICS INC | SIP | SIP, | 7/4 | unknown | 8542.39.00.01 | ||
|
L-52-687
Sixnet
|
Check for Price | Contact Manufacturer | 150 ns | 1 | NO | SIP | 11 pF | 100 Ω | L52 | PASSIVE DELAY LINE | MEETS MIL-D-23859; INPUT RISE TIME 3NS; ... more | TRUE | NO | MILITARY | R-PSIP-T4 | Not Qualified | 125 °C | -55 °C | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.985 mm | 5.08 mm | 20.32 mm | JBM ELECTRONICS INC | SIP | SIP, | 7/4 | unknown | 8542.39.00.01 | ||
|
L-52-645
Sixnet
|
Check for Price | Contact Manufacturer | 45 ns | 1 | NO | SIP | 11 pF | 75 Ω | L52 | PASSIVE DELAY LINE | MEETS MIL-D-23859; INPUT RISE TIME 3NS; ... more | TRUE | NO | MILITARY | R-PSIP-T4 | Not Qualified | 125 °C | -55 °C | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.985 mm | 5.08 mm | 20.32 mm | JBM ELECTRONICS INC | SIP | SIP, | 7/4 | unknown | 8542.39.00.01 |