Filter Your Search
1 - 2 of 2 results
|
L5972D013TR
STMicroelectronics
|
$2.0121 | Yes | Active | 12 V | 36 V | 4.4 V | 3 A | YES | BUCK | 280 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | MOS | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
E-L5972D013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 V | 36 V | 4.4 V | 3 A | YES | BUCK | 280 kHz | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |