Filter Your Search
1 - 6 of 6 results
![]() |
L5991AD13TR
STMicroelectronics
|
$1.4033 | Yes | Active | 15 V | 2.5 V | 21 V | 12 V | 1.5 A | 13 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDSO-G16 | e4 | Not Qualified | 3 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
![]() |
L5991AD
STMicroelectronics
|
$1.6096 | Yes | Active | 15 V | 2.5 V | 21 V | 12 V | 1.5 A | 13 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDSO-G16 | e4 | Not Qualified | 3 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
![]() |
E-L5991AD13TR
STMicroelectronics
|
Check for Price | Obsolete | 15 V | 21 V | 12 V | 1.5 A | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDSO-G16 | e3/e4 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
E-L5991A
STMicroelectronics
|
Check for Price | Obsolete | 15 V | 21 V | 12 V | 1.5 A | NO | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDIP-T16 | e3 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.1 mm | STMICROELECTRONICS | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
![]() |
L5991A
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 V | 2.5 V | 21 V | 12 V | 1.5 A | 13 mA | NO | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDIP-T16 | e4 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.1 mm | STMICROELECTRONICS | DIP | DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||
![]() |
E-L5991AD
STMicroelectronics
|
Check for Price | Obsolete | 15 V | 21 V | 12 V | 1.5 A | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDSO-G16 | e3/e4 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics |