Filter Your Search
1 - 7 of 7 results
|
L6206QTR
STMicroelectronics
|
$1.4681 | Yes | Active | YES | STEPPER MOTOR CONTROLLER | DMOS | 1 | 52 V | 8 V | OTHER | S-XQCC-N48 | Not Qualified | 3 | 125 °C | -25 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | STMICROELECTRONICS | VFQFPN-48 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||
|
L6206Q
STMicroelectronics
|
$3.4958 | Yes | Active | YES | STEPPER MOTOR CONTROLLER | DMOS | 1 | 52 V | 8 V | OTHER | S-XQCC-N48 | Not Qualified | e4 | 3 | 125 °C | -25 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | STMICROELECTRONICS | VFQFPN-48 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
|
L6206PD
STMicroelectronics
|
$4.2287 | Yes | Active | 48 V | YES | 5.6 A | STEPPER MOTOR CONTROLLER | BCDMOS | 1 | 52 V | 8 V | AUTOMOTIVE | R-PDSO-G36 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 245 | 30 | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.5 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | POWER, SO-36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 36 | |||
|
L6206D
STMicroelectronics
|
$4.3535 | Yes | Active | 48 V | YES | 5.6 A | STEPPER MOTOR CONTROLLER | BCDMOS | 1 | 52 V | 8 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 3 | 150 °C | -40 °C | 250 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SO-24 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 24 | |||
|
L6206D013TR
STMicroelectronics
|
$5.5577 | Yes | Active | 48 V | YES | 5.6 A | STEPPER MOTOR CONTROLLER | BCDMOS | 1 | 10 mA | 52 V | 8 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 3 | 150 °C | -40 °C | 250 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | ROHS COMPLIANT, SOP-24 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 24 | |||
|
L6206PD013TR
STMicroelectronics
|
$7.4997 | Yes | Active | 48 V | YES | 5.6 A | STEPPER MOTOR CONTROLLER | BCDMOS | 1 | 52 V | 8 V | AUTOMOTIVE | R-PDSO-G36 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 245 | 30 | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.5 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | ROHS COMPLIANT, POWER, SOP-36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 36 | |||
|
L6206N
STMicroelectronics
|
Check for Price | Yes | Obsolete | 48 V | NO | 5.6 A | STEPPER MOTOR CONTROLLER | BCDMOS | 1 | 52 V | 8 V | AUTOMOTIVE | R-PDIP-T24 | Not Qualified | e3 | 150 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 31.75 mm | 4.32 mm | 7.62 mm | STMICROELECTRONICS | POWER, DIP-24 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | DIP | 24 |