Filter Your Search
1 - 4 of 4 results
|
L6221AD013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 5 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 4 | SINK | 5.5 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||
|
E-L6221AD013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 4 | 5 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | SINK | 1.8 A | 5.5 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | e3 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
E-L6221AD
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 4 | 5 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | 1.8 A | 5.5 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | e4 | 3 | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
L6221AD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 4 | 5 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | 4 | SINK | 1.8 A | 5.5 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | e4 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |