Parametric results for: l6225dtr under Motion Control Electronics

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: l6225dtr
Select parts from the table below to compare.
Compare
Compare
L6225DTR
STMicroelectronics
$3.5965 Yes Active 48 V YES 2.8 A BRUSHLESS DC MOTOR CONTROLLER BCDMOS 1 10 mA 52 V 8 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 3 150 °C -40 °C 250 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm STMICROELECTRONICS SOIC SO-20 20 compliant EAR99 8542.39.00.01 STMicroelectronics