Filter Your Search
1 - 3 of 3 results
![]() |
L6374FP
STMicroelectronics
|
$5.7817 | Yes | Active | 24 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 4 | 1.5 µs | LINE DRIVER | NO | GENERAL PURPOSE | 4 | 35 V | TRUE | 5 mA | 35 V | 10.8 V | YES | OTHER | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
![]() |
L6374FP013TR
STMicroelectronics
|
$7.6674 | Yes | Active | 24 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 4 | 1.5 µs | LINE DRIVER | NO | GENERAL PURPOSE | 4 | 35 V | TRUE | 5 mA | 35 V | 10.8 V | YES | OTHER | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -25 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
![]() |
L6374FPT
STMicroelectronics
|
Check for Price | Active | 24 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | 1.5 µs | LINE DRIVER | NO | GENERAL PURPOSE | 4 | 35 V | 35 V | 10.8 V | YES | OTHER | R-PDSO-G20 | Not Qualified | 85 °C | -25 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 |