Filter Your Search
1 - 1 of 1 results
|
L6376D013TR
STMicroelectronics
|
$8.4059 | Yes | Active | 24 V | 4 | 900 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCD | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | SOURCE | 35 V | 9.5 V | YES | OTHER | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -25 °C | 245 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | LEAD FREE, POWER, SOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |