Filter Your Search
1 - 5 of 5 results
|
L6390DTR
STMicroelectronics
|
$1.1239 | Yes | Active | 15 V | 430 mA | 200 ns | 200 ns | HALF BRIDGE BASED MOSFET DRIVER | BCD | YES | 1 | 20 V | 12.5 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L6390D
STMicroelectronics
|
$1.4281 | Yes | Active | 15 V | 430 mA | 200 ns | 200 ns | HALF BRIDGE BASED MOSFET DRIVER | BCD | YES | 1 | 20 V | 12.5 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L6390
STMicroelectronics
|
Check for Price | Yes | Active | 15 V | 430 mA | HALF BRIDGE BASED MOSFET DRIVER | BCD | YES | 1 | NO | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||
|
L6390N
STMicroelectronics
|
Check for Price | Yes | Active | 15 V | 430 mA | 200 ns | 200 ns | HALF BRIDGE BASED MOSFET DRIVER | BCD | YES | 1 | 20 V | 12.5 V | NO | AUTOMOTIVE | R-XDIP-T16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | UNSPECIFIED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
L6390D013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 V | 430 mA | HALF BRIDGE BASED MOSFET DRIVER | BCD | YES | 1 | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 |