Filter Your Search
1 - 2 of 2 results
|
L6474H
STMicroelectronics
|
$3.9437 | Yes | Active | 3.3 V | YES | 7 A | STEPPER MOTOR CONTROLLER | NMOS | OTHER NOMINAL SUPPLY VOLTAGE IS 5V AND MOTOR SUPPLY VOLTAGE IS 8V TO 45V | 1 | 650 µA | 45 V | 8 V | R-PDSO-G28 | Not Qualified | e3 | 3 | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | SSOP | HTSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L6474HTR
STMicroelectronics
|
Check for Price | Yes | Active | 3.3 V | YES | 7 A | STEPPER MOTOR CONTROLLER | NMOS | OTHER NOMINAL SUPPLY VOLTAGE IS 5V AND MOTOR SUPPLY VOLTAGE IS 8V TO 45V | 1 | 650 µA | 45 V | 8 V | R-PDSO-G28 | Not Qualified | e3 | 3 | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | SSOP | HTSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |