Filter Your Search
1 - 3 of 3 results
|
L64777
LSI Corporation
|
Check for Price | No | No | Transferred | QFP | CONSUMER CIRCUIT | 1 | 2 mA | 3.45 V | 3.14 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 70 °C | 120 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 28 mm | 28 mm | 4.01 mm | LSI CORP | QFP | QFP, | 120 | compliant | 8542.39.00.01 | ||||
|
L64777
Broadcom Limited
|
Check for Price | Active | QFP | CONSUMER CIRCUIT | 1 | 3.45 V | 3.14 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 70 °C | 225 | 30 | 120 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 28 mm | 28 mm | 4.01 mm | BROADCOM LTD | QFP, | compliant | 8542.39.00.01 | |||||||
|
L64777
Avago Technologies
|
Check for Price | Active | QFP | CONSUMER CIRCUIT | 1 | 3.45 V | 3.14 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 70 °C | 225 | 30 | 120 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 28 mm | 28 mm | 4.01 mm | AVAGO TECHNOLOGIES INC | QFP, | unknown | 8542.39.00.01 |