Filter Your Search
1 - 10 of 14 results
|
ISL6561CRZA-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | 500 µA | YES | PHASE-SHIFT | 1.5 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N40 | e3 | Not Qualified | 3 | 70 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | 6 X 6 MM, GREEN, PLASTIC, MO-220VJJD-2, MLFP, QFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL6561CRZ-TK
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1.5 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N40 | e3 | Not Qualified | 3 | 70 °C | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | 6 X 6 MM, GREEN, PLASTIC, MO-220VJJD-2, MLFP, QFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6561CRZA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1.5 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N40 | e3 | 3 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 40 | unknown | ||||||||
|
ISL6561CRZA-T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1.5 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N40 | e3 | 3 | 70 °C | 260 | 40 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 40 | unknown | ||||||||
|
ISL6561CR-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 5.25 V | 4.75 V | 500 µA | YES | PHASE-SHIFT | 1.5 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N40 | e0 | Not Qualified | 2 | 70 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | 6 X 6 MM, PLASTIC, MO-220VJJD-2, MLFP, QFN-40 | 40 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL6561CRZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | 500 µA | YES | PHASE-SHIFT | 1.5 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N40 | e3 | Not Qualified | 3 | 70 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | 6 X 6 MM, GREEN, PLASTIC, MO-220VJJD-2, MLFP, QFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL6561CR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 5.25 V | 4.75 V | 500 µA | YES | PHASE-SHIFT | 1.5 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N40 | e0 | Not Qualified | 2 | 70 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | 6 X 6 MM, PLASTIC, MO-220VJJD-2, MLFP, QFN-40 | 40 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL6561CRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1.5 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N40 | e3 | 3 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 40 | unknown | ||||||||
|
L6561C
STMicroelectronics
|
Check for Price | No | Obsolete | 14.5 V | 18 V | 11 V | 700 mA | NO | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ISL6561CRZ-T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1.5 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N40 | e3 | 3 | 70 °C | 260 | 40 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 40 | unknown |