Filter Your Search
1 - 2 of 2 results
|
L6711TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 V | 13.8 V | 10.2 V | 2 A | YES | PHASE-SHIFT | 178 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQFP-G48 | e4 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | HTFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | ||
|
L6711
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 V | 13.8 V | 10.2 V | 2 A | YES | PHASE-SHIFT | 178 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQFP-G48 | e4 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | HTFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 |