Filter Your Search
1 - 10 of 12 results
|
L6726A
STMicroelectronics
|
$0.4720 | Yes | End Of Life | 12 V | 13.2 V | 5 V | 1.5 A | YES | BUCK | 297 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-PDSO-G8 | e4 | Not Qualified | 3 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | SQUARE | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
L6726ATR
STMicroelectronics
|
$0.6279 | Yes | End Of Life | 12 V | 13.2 V | 5 V | 1.5 A | YES | BUCK | 297 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-PDSO-G8 | e4 | Not Qualified | 3 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | SQUARE | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
ISL6726AAZ
Renesas Electronics Corporation
|
$3.9636 | Yes | Yes | Active | 12 V | 16 V | 9 V | 3 A | YES | PHASE-SHIFT | 2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | RENESAS ELECTRONICS CORP | QSOP | 20 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | M20.15 | |||||
|
ISL6726AAZ-T7A
Renesas Electronics Corporation
|
$4.3249 | Yes | Obsolete | e3 | 1 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | QSOP | , | 20 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | M20.15 | |||||||||||||||||||||||||||||||||
|
ISL6726AAZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING CONTROLLER | e3 | 1 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
ISL6726AAZ-T
Intersil Corporation
|
Check for Price | Transferred | 12 V | 16 V | 9 V | 3 A | YES | PHASE-SHIFT | 2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | INTERSIL CORP | QSOP | SSOP, SSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL6726AAZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | SWITCHING CONTROLLER | e3 | 1 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
ISL6726AAZ-T7A
Intersil Corporation
|
Check for Price | Transferred | YES | CURRENT-MODE | BICMOS | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | INTERSIL CORP | QSOP | SSOP, SSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
ISL6726AAZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 12 V | 16 V | 9 V | 3 A | YES | PHASE-SHIFT | 2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | INTERSIL CORP | QSOP | ROHS COMPLIANT, PLASTIC, QSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL6726AAZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | SWITCHING CONTROLLER | e3 | 1 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 |