Filter Your Search
1 - 10 of 10 results
|
ISL6730BFUZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 20 V | 15 V | YES | BOOST | 62 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | MSOP | 10 | M10.118 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||
|
ISL6730BFUZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 20 V | 15 V | YES | BOOST | 62 kHz | POWER FACTOR CONTROLLER | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | MSOP | 10 | M10.118 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||
|
L6730B
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 12 V | 14 V | 1.8 V | 20 A | YES | BUCK | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | OTHER | R-PDSO-G20 | e4 | Not Qualified | 3 | 125 °C | -25 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | STMICROELECTRONICS | TSSOP | 20 | compliant | EAR99 | 8542.39.00.01 | HTSSOP, TSSOP20,.25 | |||||||
|
ISL6730BFUZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | POWER FACTOR CONTROLLER | e3 | 1 | 260 | 30 | MATTE TIN | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||
|
ISL6730BFUZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SWITCHING CONTROLLER | e3 | 1 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||
|
L6730BTR
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 12 V | 14 V | 1.8 V | 20 A | YES | BUCK | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | OTHER | R-PDSO-G20 | e4 | Not Qualified | 3 | 125 °C | -25 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | STMICROELECTRONICS | TSSOP | 20 | compliant | EAR99 | 8542.39.00.01 | HTSSOP, TSSOP20,.25 | |||||||
|
ISL6730BFUZ-T
Intersil Corporation
|
Check for Price | Transferred | 15 V | 4.2 mA | YES | AUTOMOTIVE | R-PDSO-G10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | INTERSIL CORP | MSOP | 10 | compliant | EAR99 | 8542.39.00.01 | TSSOP, TSSOP10,.19,20 | ||||||||||||||||||||
|
ISL6730BFUZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SWITCHING CONTROLLER | e3 | 1 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||
|
ISL6730BFUZ
Intersil Corporation
|
Check for Price | Unknown | POWER FACTOR CONTROLLER | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | INTERSIL CORP | MSOP | 10 | compliant | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||
|
ISL6730BFUZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | POWER FACTOR CONTROLLER | e3 | 1 | 260 | 30 | MATTE TIN | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | , |