Filter Your Search
1 - 2 of 2 results
|
L6741TR
STMicroelectronics
|
Check for Price | No | Obsolete | 12 V | HALF BRIDGE BASED MOSFET DRIVER | BIPOLAR | YES | 1 | 13.8 V | 10.2 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L6741
STMicroelectronics
|
Check for Price | No | Obsolete | 12 V | HALF BRIDGE BASED MOSFET DRIVER | BIPOLAR | YES | 1 | 13.8 V | 10.2 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |