Filter Your Search
1 - 2 of 2 results
|
E-L6917BDTR
STMicroelectronics
|
Check for Price | Obsolete | 12 V | 8.5 V | YES | PHASE-SHIFT | 600 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP, | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
L6917BDTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 V | 8.5 V | YES | PHASE-SHIFT | 600 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | COMMERCIAL | R-PDSO-G28 | e4 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-28 | 28 | compliant | EAR99 | 8542.39.00.01 |