Filter Your Search
1 - 10 of 193 results
|
XAL7030-103MEB
Coilcraft Inc
|
$2.2200 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 69.46 mΩ | 20 % | YES | 1 MHz | 5.3 A | 12 MHz | COMPOSITE | 3030 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN SILVER | DUAL ENDED | ONE SURFACE | 3.1 mm | 7.5 mm | 7.5 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XAL7030-472MEB
Coilcraft Inc
|
$2.2200 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 30 mΩ | 20 % | YES | 1 MHz | 9 A | 21 MHz | COMPOSITE | 3030 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN SILVER | DUAL ENDED | ONE SURFACE | 3.1 mm | 7.5 mm | 7.5 mm | COILCRAFT INC | 3030 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XAL7030-161MEC
Coilcraft Inc
|
$2.2200 | Yes | Active | GENERAL PURPOSE INDUCTOR | 160 nH | 1.26 mΩ | 20 % | YES | 1 MHz | 32.5 A | 158 MHz | COMPOSITE | 3030 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 3.1 mm | 7.5 mm | 7.5 mm | COILCRAFT INC | 3030 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XAL7030-152MEC
Coilcraft Inc
|
$2.2786 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 8.36 mΩ | 20 % | YES | 1 MHz | 15 A | 39 MHz | COMPOSITE | 3030 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 3.1 mm | 7.5 mm | 7.5 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XAL7030-822MEC
Coilcraft Inc
|
$2.2923 | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 60.94 mΩ | 20 % | YES | 1 MHz | 5.9 A | 13 MHz | COMPOSITE | 3030 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 3.1 mm | 7.5 mm | 7.5 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XAL7030-332MEC
Coilcraft Inc
|
$2.6397 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 21.45 mΩ | 20 % | YES | 1 MHz | 10 A | 25 MHz | COMPOSITE | 3030 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 3.1 mm | 7.5 mm | 7.5 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XAL7030-301MEC
Coilcraft Inc
|
$2.6397 | Yes | Active | GENERAL PURPOSE INDUCTOR | 300 nH | 1.92 mΩ | 20 % | YES | 1 MHz | 27.6 A | 101 MHz | COMPOSITE | 3030 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 3.1 mm | 7.5 mm | 7.5 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XAL7030-102MEC
Coilcraft Inc
|
$2.6497 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 5 mΩ | 20 % | YES | 1 MHz | 21.8 A | 52 MHz | COMPOSITE | 3030 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 3.1 mm | 7.5 mm | 7.5 mm | COILCRAFT INC | 3030 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XAL7030-562MEC
Coilcraft Inc
|
$2.6497 | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 32.32 mΩ | 20 % | YES | 1 MHz | 7.3 A | 17 MHz | COMPOSITE | 3030 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 3.1 mm | 7.5 mm | 7.5 mm | COILCRAFT INC | 3030 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XPL7030-223MLB
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 210 mΩ | 20 % | YES | 100 kHz | 7.3 MHz | POWER INDUCTOR | 1 | YES | e3 | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 |