Filter Your Search
1 - 2 of 2 results
|
L-71-345
Sixnet
|
Check for Price | Contact Manufacturer | 350 ns | 1 | NO | DIP | 11 pF | 360 Ω | PASSIVE DELAY LINE | MILITARY DESIGNATION NUMBER M23859/23-34... more | TRUE | NO | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.6548 mm | 7.62 mm | 19.05 mm | JBM ELECTRONICS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||
|
L-71-340
Sixnet
|
Check for Price | Contact Manufacturer | 300 ns | 1 | NO | DIP | 11 pF | 360 Ω | PASSIVE DELAY LINE | MILITARY DESIGNATION NUMBER M23859/23-34... more | TRUE | NO | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.6548 mm | 7.62 mm | 19.05 mm | JBM ELECTRONICS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 |