Filter Your Search
1 - 1 of 1 results
|
L7809ABD2T-TR
STMicroelectronics
|
$0.7656 | Yes | Active | 22 V | 10.6 V | 9 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.09 % | 0.1 % | 1 | 9.18 V | 8.65 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR, 13 INCH | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | D2PAK-3/2 | 3 | not_compliant | EAR99 | 8542.39.00.01 | 1980-01-04 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics |