Filter Your Search
1 - 1 of 1 results
|
L7818ACT
STMicroelectronics
|
Check for Price | No | Obsolete | 18 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.18 % | 0.1 % | 1 | 18.36 V | 17.64 V | BIPOLAR | 4 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-204/-3 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-204AA | TO-3, 2 PIN | 2 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |