Filter Your Search
1 - 6 of 6 results
|
L7852CD2T
STMicroelectronics
|
Check for Price | No | Obsolete | 25 V | 7 V | 5.2 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.105 % | 0.105 % | 1 | 5.45 V | 4.95 V | BIPOLAR | 4.8 % | R-PSSO-G2 | Not Qualified | 150 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | TO-263, SMSIP3H,.55TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
L7852CV
STMicroelectronics
|
Check for Price | Yes | Obsolete | 25 V | 7 V | 5.2 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.105 % | 0.105 % | 1 | 5.45 V | 4.95 V | BIPOLAR | 4.8 % | R-XSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | SFM | ROHS COMPLIANT, TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
L7852CP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 25 V | 7 V | 5.2 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.105 % | 0.105 % | 1 | 5.45 V | 4.95 V | BIPOLAR | 4.8 % | R-XSFM-T3 | Not Qualified | 150 °C | 245 | 40 | 3 | UNSPECIFIED | TO-220 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | TO-220FP | TO-220, SIP3,.1ISO-TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
L7852CT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 25 V | 7 V | 5.2 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.105 % | 0.105 % | 1 | 5.45 V | 4.95 V | BIPOLAR | 4.8 % | O-XBFM-P2 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Matte Tin (Sn) | PIN/PEG | BOTTOM | STMICROELECTRONICS | TO-204AA | ROHS COMPLIANT, TO-3, 3 PIN | 2 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
L7852CF
STMicroelectronics
|
Check for Price | Obsolete | 25 V | 7 V | 5.2 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.105 % | 0.105 % | 1 | 5.45 V | 4.95 V | BIPOLAR | 4.8 % | R-PSFM-T3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | TO-220FM | TO-220FM, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
L7852CD2T-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 25 V | 7 V | 5.2 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.105 % | 0.105 % | 1 | 5.45 V | 4.95 V | BIPOLAR | 4.8 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | ROHS COMPLIANT, D2PAK-3/2 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |