Filter Your Search
1 - 5 of 5 results
|
L78L12ABZ
STMicroelectronics
|
$0.1828 | Yes | Active | 27 V | 14.5 V | 12 V | 1.7 V | 70 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.25 % | 0.1 % | 1 | 13.2 V | 11.4 V | BIPOLAR | 5 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BAG | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics | |||||
|
L78L12ABZ-AP
STMicroelectronics
|
$0.2102 | Yes | Active | 27 V | 14.5 V | 12 V | 1.7 V | 70 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.25 % | 0.1 % | 1 | 13.2 V | 11.4 V | BIPOLAR | 5 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | AMMO PACK | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics | |||||
|
L78L12ABZ-TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 27 V | 14.5 V | 12 V | 70 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 13.2 V | 11.4 V | BIPOLAR | O-XBCY-T3 | e3 | Not Qualified | NOT APPLICABLE | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | TO-92 | 3 | compliant | Fixed,Positive,Single Output,Standard Drop | TO-92, | |||||||||||||||
|
L78L12ABZ-AM
STMicroelectronics
|
Check for Price | Obsolete | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
L78L12ABZTR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 27 V | 14.5 V | 12 V | 1.7 V | 70 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.25 % | 0.1 % | 1 | 13.2 V | 11.4 V | BIPOLAR | 5 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-92, SIP3,.1,50 |