Filter Your Search
1 - 5 of 5 results
|
L78L12ACZ
STMicroelectronics
|
$0.1355 | Yes | Active | 27 V | 14.5 V | 12 V | 1.7 V | 70 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.25 % | 0.1 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BAG | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics | ||||
|
L78L12ACZ-TR
STMicroelectronics
|
$0.1358 | Yes | Active | 27 V | 14.5 V | 12 V | 1.7 V | 70 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.25 % | 0.1 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | 3 | compliant | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics | ||||||
|
L78L12ACZ-AP
STMicroelectronics
|
$0.1374 | Active | 27 V | 14.5 V | 12 V | 1.7 V | 70 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.25 % | 0.1 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | AMMO PACK | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics | TO-92, SIP3,.1,50 | ||||
|
L78L12ACZ-AM
STMicroelectronics
|
Check for Price | Active | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
L78L12ACZTR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 27 V | 14.5 V | 12 V | 1.7 V | 70 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.25 % | 0.1 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics | TO-92, SIP3,.1,50 |