Filter Your Search
1 - 10 of 10 results
|
L78S05CV
STMicroelectronics
|
$0.1841 | Yes | Obsolete | 25 V | 7 V | 5 V | 2 V | 2 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-XSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | SFM | ROHS COMPLIANT, TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics | ||||
|
L78S05
STMicroelectronics
|
Check for Price | Obsolete | 25 V | 7 V | 5 V | 2 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | STMICROELECTRONICS | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||
|
L78S05C
Crimson Semiconductor Inc
|
Check for Price | Obsolete | CRIMSON SEMICONDUCTOR INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
L78S05CV
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | 2 V | 2 A | 1 | NO | FIXED | 35 V | 0.1 % | 0.1 % | BIPOLAR | 5 % | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
L78S05
Crimson Semiconductor Inc
|
Check for Price | Obsolete | 12 V | 8 V | 5 V | 2 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | O-MBFM-P2 | Not Qualified | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | CRIMSON SEMICONDUCTOR INC | TO-3 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||
|
L78S05T
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 25 V | 7 V | 5 V | 2 V | 2 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-XBFM-P2 | e3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Matte Tin (Sn) | PIN/PEG | BOTTOM | STMICROELECTRONICS | TO-204AA | , TO-204/-3 | 2 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
L78S05CT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 25 V | 7 V | 5 V | 2 V | 2 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-XBFM-P2 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Matte Tin (Sn) | PIN/PEG | BOTTOM | STMICROELECTRONICS | TO-204AA | ROHS COMPLIANT, TO-3, 2 PIN | 2 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
L78S05CV-DG
STMicroelectronics
|
Check for Price | No | Obsolete | 25 V | 7 V | 5 V | 2 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-XSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics | ||||||||||||||||
|
L78S05T
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | 2 V | 2 A | 1 | FIXED | 35 V | 0.1 % | 0.1 % | BIPOLAR | 5 % | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | SGS-ATES COMPONENTI ELECTRONICI S P A | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
L78S05CT
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | 2 V | 2 A | 1 | FIXED | 35 V | 0.1 % | 0.1 % | BIPOLAR | 5 % | e0 | Not Qualified | 70 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | EAR99 | 8542.39.00.01 |