Filter Your Search
1 - 10 of 14 results
|
L7906
STMicroelectronics
|
Check for Price | Obsolete | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | O-MBFM-P2 | Not Qualified | 2 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | STMICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||||||||||||||||||
|
L7906ABV
STMicroelectronics
|
Check for Price | No | Obsolete | -6 V | 1.1 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.12 % | 0.12 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | TIN LEAD | 2.54 mm | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | T220-3 | |||||||||||||||||||||||
|
L7906CT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 25 V | 8.5 V | 6 V | 1.1 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.12 % | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | O-XBFM-P3 | e3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Matte Tin (Sn) | PIN/PEG | BOTTOM | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | LEAD FREE, TO-3, 3 PIN | TO-204AA | 2 | STMicroelectronics | |||||||
|
L7906AC
STMicroelectronics
|
Check for Price | Obsolete | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | , | ||||||||||||||||||||||||||||||||
|
L7906CP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 25 V | 8.5 V | 6 V | 1.1 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.12 % | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | LEAD FREE, TO-220FP, 3 PIN | TO-220FP | 3 | |||||||||
|
L7906AB
STMicroelectronics
|
Check for Price | Obsolete | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | , | ||||||||||||||||||||||||||||||||
|
L7906ACD2T
STMicroelectronics
|
Check for Price | No | Obsolete | 25 V | 8.5 V | 6 V | 1.1 V | 1.5 A | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.12 % | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-263, SMSIP3H,.55TB | D2PAK | 3 | |||||||
|
ML7906FA
Micro Electronics Corporation
|
Check for Price | Contact Manufacturer | 25 V | 8 V | 6 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.25 V | 5.75 V | 4.2 % | R-PSFM-T3 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MICRO ELECTRONICS LTD | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | , | ||||||||||||||||||||||||
|
L7906ACV
STMicroelectronics
|
Check for Price | No | Obsolete | 25 V | 8.5 V | 6 V | 1.1 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.12 % | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | R-PSFM-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-220, SIP3,.1TB | SFM | 3 | STMicroelectronics | |||||||||||
|
L7906CD2T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 25 V | 8.5 V | 6 V | 1.1 V | 1.5 A | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.12 % | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | D2PAK-3 | D2PAK | 3 | STMicroelectronics |