Filter Your Search
1 - 2 of 2 results
|
L7915ACV-DG
STMicroelectronics
|
$0.3324 | Yes | Obsolete | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | NOT SPECIFIED | NOT SPECIFIED | TUBE | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | STMicroelectronics | ||||||||||||||||||||||||||||||||||||
|
L7915ACV
STMicroelectronics
|
$0.4322 | Yes | Active | 30 V | 17.5 V | 15 V | 1.1 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.3 % | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | STMicroelectronics | SFM | TO-220, 3 PIN | 3 |