Filter Your Search
1 - 4 of 4 results
|
L7980A
STMicroelectronics
|
$1.0798 | Yes | Obsolete | 12 V | 28 V | 4.5 V | 3.5 A | YES | BUCK | 1 MHz | CAN ALSO AS ADJUSTABLE DOWN TO 0.6V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, HSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L7980TR
STMicroelectronics
|
$1.6838 | Yes | Active | 12 V | 28 V | 4.5 V | 3.5 A | YES | BUCK | 1 MHz | CAN ALSO AS ADJUSTABLE DOWN TO 0.6V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | QFP | 3 X 3 MM, 1.08 MM HEIGHT, ROHS COMPLIANT, VFQFPN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L7980ATR
STMicroelectronics
|
Check for Price | Yes | Active | 12 V | 28 V | 4.5 V | 3.5 A | YES | BUCK | 1 MHz | CAN ALSO AS ADJUSTABLE DOWN TO 0.6V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, HSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L7980
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 V | 28 V | 4.5 V | 3.5 A | YES | BUCK | 1 MHz | CAN ALSO AS ADJUSTABLE DOWN TO 0.6V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | QFP | HVSON, SOLCC8,.11,20 | 8 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics |