Filter Your Search
1 - 1 of 1 results
|
L9305QFP-TR
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | STANDARD | 4 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | TRUE | 40 mA | 5.5 V | 4.75 V | YES | R-PQFP-G48 | 135 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | HTFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | STMICROELECTRONICS | TQFP-48 | compliant | STMicroelectronics |