Parametric results for: l9700d under Other Signal Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: l9700d
Select parts from the table below to compare.
Compare
Compare
L9700D013TR
STMicroelectronics
Check for Price Yes Yes Obsolete 5 V YES ANALOG CIRCUIT 1 5.25 V 4.75 V AUTOMOTIVE R-PDSO-G8 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC SOP, 8 compliant 8542.39.00.01
L9700D
STMicroelectronics
Check for Price Yes Obsolete 5 V YES ANALOG CIRCUIT 1 5.25 V 4.75 V AUTOMOTIVE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC SO-8 8 compliant 8542.39.00.01
L9700D-E
STMicroelectronics
Check for Price Obsolete 5 V YES ANALOG CIRCUIT 1 5.25 V 4.75 V AUTOMOTIVE R-PDSO-G8 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS ROHS COMPLIANT, SOP-8 compliant 8542.39.00.01
L9700DTR-E
STMicroelectronics
Check for Price Obsolete 5 V YES ANALOG CIRCUIT 1 5.25 V 4.75 V AUTOMOTIVE R-PDSO-G8 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS ROHS COMPLIANT, SOP-8 compliant 8542.39.00.01