Filter Your Search
1 - 1 of 1 results
|
L9777C13TR
STMicroelectronics
|
Check for Price | Active | 31 V | 6.6 V | 5 V | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.025 % | 0.025 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G12 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HLSSOP | SOP12,.25,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 800 µm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics |