Filter Your Search
1 - 2 of 2 results
|
L98SI013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 1.05 A | 10 µs | 10 µs | LATCH BASED PERIPHERAL DRIVER | BCD | TRANSIENT; OVER CURRENT | 8 | 5.25 V | 4.75 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, MO-166, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
L98SI
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 8 | 1.05 A | 10 µs | 10 µs | LATCH BASED PERIPHERAL DRIVER | BCD | TRANSIENT; OVER CURRENT | 8 | SOURCE | 5.25 V | 4.75 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HSOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, MO-166, SOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 |