Filter Your Search
1 - 1 of 1 results
|
L9942XP1TR
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | YES | 2.5 A | STEPPER MOTOR CONTROLLER | 1 | 20 mA | 5.3 V | 3 V | R-PDSO-G24 | Not Qualified | e3 | 3 | 260 | 30 | 24 | PLASTIC/EPOXY | HSSOP | SOP24,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Tin (Sn) | GULL WING | 800 µm | DUAL | 10.3 mm | 2.45 mm | 7.5 mm | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, SSOP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |