Filter Your Search
1 - 2 of 2 results
|
LA1828
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | SDIP | 0.5 % | AM/FM | 190 mV | 85 mV | 6 V | AUDIO SINGLE CHIP RECEIVER | 1 | 70 dB | 2.5 V | OTHER | R-PDIP-T24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21 mm | 3.9 mm | SANYO SEMICONDUCTOR CO LTD | DIP | SDIP, | 24 | unknown | 8542.39.00.01 | |||
|
LA1828
SANYO Electric Co Ltd
|
Check for Price | Transferred | SDIP | 0.5 % | AM/FM | 190 mV | 85 mV | 6 V | AUDIO SINGLE CHIP RECEIVER | 1 | 70 dB | 38 mA | 2.5 V | OTHER | R-PDIP-T24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21 mm | 3.9 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, | 24 | unknown | 8542.39.00.01 |