Filter Your Search
1 - 2 of 2 results
|
LA7330
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5.2 V | 4.8 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 65 °C | -10 °C | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21.2 mm | 3.9 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, SDIP24,.3 | 24 | unknown | 8542.39.00.01 | ||
|
LA7330M
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | SSOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5.2 V | 4.8 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 65 °C | -10 °C | 24 | PLASTIC/EPOXY | SOP24,.3,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | DUAL | 5.4 mm | 12.6 mm | 1.8 mm | SANYO ELECTRIC CO LTD | DFP | SSOP, SOP24,.3,40 | 24 | unknown | 8542.39.00.01 |