Filter Your Search
1 - 10 of 3,256 results
|
LACM006301G9-V0E
Chemi-Con
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 335 µH | 48 mΩ | 25 % | NO | 10 kHz | 6 A | AMORPHOUS | DC-DC CONVERTER | 1 | NO | 130 °C | -40 °C | Toroidal | 2 | Toroidal | CIRCULAR PACKAGE | RADIAL | WIRE | 30 mm | 40 mm | 19 mm | NIPPON CHEMI-CON CORP | ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
LACM002192G8-B00
United Chemi-Con Inc
|
Check for Price | No | Transferred | GENERAL PURPOSE INDUCTOR | 1.9 mH | 390 mΩ | 25 % | 2 A | 130 °C | -40 °C | Choke Coil | Toroidal | 30 mm | 31.5 mm | 22.5 mm | UNITED CHEMI-CON INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||
|
LAC5/200D
Pico Electronics Inc
|
Check for Price | No | No | Active | NO | 1 | e0 | 70 °C | -25 °C | 5 | MICROELECTRONIC ASSEMBLY | TIN LEAD | PICO ELECTRONICS INC | , MODULE,5LEAD,.11 | compliant | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 125 V | 105 V | 115 V | R-XDMA-P5 | 0.05 % | 0.1 % | 2 | 5.05 V | 4.95 V | 5 V | UNSPECIFIED | MODULE,5LEAD,.11 | RECTANGULAR | CURRENT | Not Qualified | HYBRID | OTHER | PIN/PEG | DUAL | 2 W | NO | |||||||||||||||||||
|
LACC-1741-1R2K-F
Caliber Electronics Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | CALIBER ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
LACM030320JRHV00
Chemi-Con
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 36 µH | 6 mΩ | 25 % | NO | 10 kHz | 30 A | AMORPHOUS MAGNETIC | DC-DC CONVERTER | 1 | NO | 130 °C | -40 °C | Choke Coil | 2 | Toroidal | CYLINDRICAL PACKAGE | RADIAL | WIRE | 30 mm | 42.5 mm | 29.5 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
LACC-1741-R18J-B
ECS International Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | ECS INC INTERNATIONAL | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LACM025101GK-V00
United Chemi-Con Inc
|
Check for Price | No | Transferred | GENERAL PURPOSE INDUCTOR | 100 µH | 9 mΩ | 25 % | 25 A | 130 °C | -40 °C | Choke Coil | Toroidal | 30 mm | 55.5 mm | 35.5 mm | UNITED CHEMI-CON INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||
|
LACC-1128-101K-F
Caliber Electronics Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | CALIBER ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
LACM002192G8-B0E
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1.9 mH | 390 mΩ | 25 % | 2 A | 130 °C | -40 °C | Choke Coil | Toroidal | 30 mm | 31.5 mm | 22.5 mm | UNITED CHEMI-CON INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||
|
LACC-1128-3R3J-F
Caliber Electronics Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | CALIBER ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 |