Filter Your Search
1 - 2 of 2 results
|
LAN91C93I-MU
Microchip Technology Inc
|
$5.9843 | Yes | Obsolete | 16 | 20 | 1.25 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 2 | 95 mA | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | GREEN, TQFP-100 | compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
LAN91C93I-MU
SMSC
|
Check for Price | Yes | Transferred | 16 | 20 | 1.25 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | NRZ; BIPH-LEVEL(MANCHESTER) | YES | 2 | 95 mA | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | STANDARD MICROSYSTEMS CORP | GREEN, TQFP-100 | compliant | 8542.31.00.01 | QFP | 100 |