Filter Your Search
1 - 3 of 3 results
|
LAN9221-ABZJ
Microchip Technology Inc
|
$7.1057 | Yes | Active | 16384 | 16 | 8 | 12.5 MBps | 25 MHz | 3 | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE; ETHERNET | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | YES | 1 | 8 | 48 mA | 3.63 V | 2.97 V | COMMERCIAL | S-PQCC-N56 | Not Qualified | e3 | 3 | 70 °C | 260 | TS 16949 | 40 | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | QFN-56 | 56 | compliant | 8542.31.00.01 | Microchip | ||
|
LAN9221-ABZJ
SMSC
|
Check for Price | Yes | Transferred | 16 | 8 | 12.5 MBps | 25 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; SYNC, BYTE | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | YES | 1 | 48 mA | 1.98 V | 1.62 V | COMMERCIAL | S-XQCC-N56 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | STANDARD MICROSYSTEMS CORP | QFN | ROHS COMPLIANT, QFN-56 | 56 | unknown | 8542.31.00.01 | ||||||||||
|
LAN9221-ABZJ-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 8 | 12.5 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE; ETHERNET | NRZ; NRZI; BIPH-LEVEL (MANCHESTER) | YES | 1 | 85 mA | 3.63 V | 2.97 V | COMMERCIAL | S-XQCC-N56 | 70 °C | 260 | 30 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN-56 | compliant | 8542.31.00.01 |