Parametric results for: lat decoder driver under Peripheral Drivers

Filter Your Search

1 - 10 of 17 results

All Filters
|
-
-
-
-
-
-
Interface IC Type: DECODER BASED PERIPHERAL DRIVER
Select parts from the table below to compare.
Compare
Compare
package
UCN5816A
Allegro MicroSystems LLC
Check for Price Buy No Obsolete 500 mA DECODER BASED PERIPHERAL DRIVER BICMOS TRANSIENT 1 SINK 350 mA 12 V 5 V NO OTHER R-PDIP-T28 Not Qualified e0 85 °C -20 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 37.4 mm 6.35 mm 15.24 mm DIP DIP, DIP28,.6 28 Unknown EAR99 8542.39.00.01
package
A6A259KLBTR
Allegro MicroSystems LLC
Check for Price Buy Yes Obsolete 5 V 8 2 A DECODER BASED PERIPHERAL DRIVER CMOS TRANSIENT; OVER CURRENT 1 SINK 350 mA 5.5 V 4.5 V YES AUTOMOTIVE R-PDSO-G24 Not Qualified e3 6 125 °C -40 °C 260 40 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm SOIC SOP, SOP24,.4 24 Unknown EAR99 8542.39.00.01
MC34142FN
Motorola Semiconductor Products
Check for Price Buy Obsolete 5 V 500 mA DECODER BASED PERIPHERAL DRIVER MOS TRANSIENT 1 SINK 5.25 V 4.75 V YES COMMERCIAL S-PQCC-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER J BEND QUAD QCCJ, LDCC28,.5SQ Unknown EAR99 8542.39.00.01
MC34142DW
Motorola Semiconductor Products
Check for Price Buy Obsolete 5 V 500 mA DECODER BASED PERIPHERAL DRIVER MOS TRANSIENT 1 SINK 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL SOP, Unknown EAR99 8542.39.00.01
package
MC34142DW
Motorola Mobility LLC
Check for Price Buy Obsolete 5 V 500 mA DECODER BASED PERIPHERAL DRIVER MOS TRANSIENT 1 SINK 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL SOIC SOP, 28 Unknown EAR99 8542.39.00.01
package
A6A259KLB
Allegro MicroSystems LLC
Check for Price Buy Yes Obsolete 5 V 8 2 A DECODER BASED PERIPHERAL DRIVER CMOS TRANSIENT; OVER CURRENT 1 SINK 350 mA 5.5 V 4.5 V YES AUTOMOTIVE R-PDSO-G24 Not Qualified e3 6 125 °C -40 °C 260 40 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm SOIC SOP, SOP24,.4 24 Unknown EAR99 8542.39.00.01
package
MC34142FN
Motorola Mobility LLC
Check for Price Buy Obsolete 5 V 500 mA DECODER BASED PERIPHERAL DRIVER MOS TRANSIENT 1 SINK 5.25 V 4.75 V YES COMMERCIAL S-PQCC-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER J BEND QUAD QLCC QCCJ, LDCC28,.5SQ 28 Unknown EAR99 8542.39.00.01
NXF6501DC-Q100
Nexperia
Check for Price Buy Active DECODER BASED PERIPHERAL DRIVER , Unknown EAR99 8542.39.00.60
package
A6817SEPTR
Allegro MicroSystems LLC
Check for Price Buy No Obsolete 5 V 600 mA 350 ns 425 ns DECODER BASED PERIPHERAL DRIVER CMOS 1 SINK YES OTHER S-PQCC-J44 Not Qualified e0 85 °C -20 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 16.5862 mm 4.57 mm 16.5862 mm QFN QCCJ, 44 Unknown EAR99 8542.39.00.01
package
A5817SEPTR
Allegro MicroSystems LLC
Check for Price Buy Obsolete 5 V 600 mA 400 ns 475 ns DECODER BASED PERIPHERAL DRIVER CMOS 1 SINK YES OTHER S-PQCC-J44 Not Qualified 85 °C -20 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 16.5862 mm 4.57 mm 16.5862 mm QFN QCCJ, 44 Unknown EAR99 8542.39.00.01