Filter Your Search
1 - 10 of 411 results
|
LB1868M-W-AH
onsemi
|
$0.4770 | Yes | Yes | Obsolete | 1 mm | e6 | -30 °C | 80 °C | ONSEMI | MFP-14 | 751CB | compliant | EAR99 | 8542.39.00.01 | onsemi | BRUSHLESS DC MOTOR CONTROLLER | R-PDSO-G14 | 8 mm | 3 | 1 | 14 | 1 A | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | 260 | 1.7 mm | 7 V | 6.4 V | 6.7 V | YES | COMMERCIAL EXTENDED | TIN BISMUTH | GULL WING | DUAL | 30 | 4.4 mm | ||||||||
|
LB1863M-TLM-E
onsemi
|
$0.6895 | Yes | Yes | Obsolete | 1 mm | e6 | -30 °C | 80 °C | ONSEMI | SOIC-14 | 751CB | compliant | EAR99 | 8542.39.00.01 | onsemi | BRUSHLESS DC MOTOR CONTROLLER | R-PDSO-G14 | 8 mm | 3 | 1 | 14 | 1.5 A | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | 260 | 1.7 mm | 7 V | 6.4 V | 6.7 V | YES | COMMERCIAL EXTENDED | TIN BISMUTH | GULL WING | DUAL | 30 | 4.4 mm | 14 | SOP14,.25,40 | Not Qualified | 50 mA | ||||
|
LB1861M-TLM-E
onsemi
|
$0.8763 | Yes | Yes | Obsolete | 1 mm | e6 | -30 °C | 80 °C | ONSEMI | SOIC-14 | 751CB | compliant | onsemi | BRUSHLESS DC MOTOR CONTROLLER | R-PDSO-G14 | 8 mm | 3 | 1 | 14 | 1.5 A | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | 1.7 mm | 7 V | 6.4 V | 6.7 V | YES | COMMERCIAL EXTENDED | Tin/Bismuth (Sn/Bi) | GULL WING | DUAL | 4.4 mm | 14 | SOP14,.25,40 | Not Qualified | 50 mA | ||||||||
|
LB1838M-TRM-E
onsemi
|
$1.0000 | Yes | Yes | Obsolete | 1 mm | ALSO REQUIRED SUPPLY VOLTAGE 1.8 TO 9 VOLT | e6 | -20 °C | 75 °C | ONSEMI | 0.225 INCH, LEAD FREE, MFP-14 | 751CB | compliant | onsemi | STEPPER MOTOR CONTROLLER | R-PDSO-G14 | 8 mm | 3 | 1 | 14 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | 260 | 1.7 mm | 9 V | 2.5 V | 3 V | YES | COMMERCIAL EXTENDED | TIN BISMUTH | GULL WING | DUAL | 30 | 4.4 mm | 14 | SOP14,.25,40 | Not Qualified | 18 mA | BIPOLAR | |||||
|
LB1861M-TLM-H
onsemi
|
$1.1281 | Yes | Yes | Obsolete | 1 mm | e6 | -30 °C | 80 °C | ONSEMI | SOIC-14 | 751CB | compliant | EAR99 | 8542.39.00.01 | onsemi | BRUSHLESS DC MOTOR CONTROLLER | R-PDSO-G14 | 8 mm | 3 | 1 | 14 | 1.5 A | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | 260 | 1.7 mm | 7 V | 6.4 V | 6.7 V | YES | COMMERCIAL EXTENDED | TIN BISMUTH | GULL WING | DUAL | 30 | 4.4 mm | 14 | SOP14,.25,40 | Not Qualified | 50 mA | ||||
|
LB1867M-TLM-E
onsemi
|
$1.1883 | Yes | Yes | Obsolete | 1 mm | e6 | -30 °C | 80 °C | ONSEMI | 751CB | unknown | EAR99 | 8542.39.00.01 | onsemi | R-PDSO-G14 | 3 | 14 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | 260 | YES | COMMERCIAL EXTENDED | TIN BISMUTH | GULL WING | DUAL | 30 | 14 | SOP14,.25,40 | Not Qualified | 50 mA | BIPOLAR | |||||||||||||
|
LB1863M-MPB-E
onsemi
|
$1.3744 | Yes | Yes | Obsolete | 1 mm | e6 | -30 °C | 80 °C | ONSEMI | SOIC-14 | 751CB | compliant | EAR99 | 8542.39.00.01 | onsemi | BRUSHLESS DC MOTOR CONTROLLER | R-PDSO-G14 | 8 mm | 3 | 1 | 14 | 1.5 A | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | 1.7 mm | 7 V | 6.4 V | 6.7 V | YES | COMMERCIAL EXTENDED | Tin/Bismuth (Sn/Bi) | GULL WING | DUAL | 4.4 mm | 14 | SOP14,.25,40 | Not Qualified | 50 mA | ||||||
|
LB1860M-TLM-H
onsemi
|
$1.4929 | Yes | Yes | Obsolete | 1 mm | e6 | -30 °C | 80 °C | ONSEMI | SOIC-14 | 751CB | compliant | onsemi | BRUSHLESS DC MOTOR CONTROLLER | R-PDSO-G14 | 8 mm | 3 | 1 | 14 | 1.5 A | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | 1.7 mm | 7 V | 6.4 V | 6.7 V | YES | COMMERCIAL EXTENDED | Tin/Bismuth (Sn/Bi) | GULL WING | DUAL | 4.4 mm | 14 | SOP14,.25,40 | Not Qualified | 50 mA | ||||||||
|
LB1838M-MPB-E
onsemi
|
$1.5450 | Yes | Yes | Obsolete | 1 mm | ALSO REQUIRED SUPPLY VOLTAGE 1.8 TO 9 VOLT | e6 | -20 °C | 75 °C | ONSEMI | 0.225 INCH, LEAD FREE, MFP-14 | 751CB | compliant | onsemi | STEPPER MOTOR CONTROLLER | R-PDSO-G14 | 8 mm | 3 | 1 | 14 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | 1.7 mm | 9 V | 2.5 V | 3 V | YES | COMMERCIAL EXTENDED | Tin/Bismuth (Sn/Bi) | GULL WING | DUAL | 4.4 mm | 14 | SOP14,.25,40 | Not Qualified | 18 mA | BIPOLAR | |||||||
|
LB1837M-MPB-E
onsemi
|
$1.5511 | Yes | Yes | Obsolete | 1 mm | e6 | -20 °C | 80 °C | ONSEMI | 751CB | unknown | EAR99 | 8542.39.00.01 | R-PDSO-G14 | 3 | 14 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | 6 V | YES | COMMERCIAL EXTENDED | Tin/Bismuth (Sn/Bi) | GULL WING | DUAL | 14 | SOP14,.25,40 | Not Qualified | 9 mA | BIPOLAR |