Filter Your Search
1 - 2 of 2 results
|
LB11972V
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 12 V | YES | 1.5 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 30 mA | 13.8 V | 7 V | OTHER | R-PDSO-G24 | Not Qualified | 85 °C | -30 °C | 24 | PLASTIC/EPOXY | LSSOP | SOP24,.3,32 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 9.75 mm | 1.5 mm | 5.6 mm | SANYO ELECTRIC CO LTD | SSOP | LSSOP, SOP24,.3,32 | 24 | unknown | EAR99 | 8542.39.00.01 | ||
|
LB11972V
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 12 V | YES | 1.5 A | AC MOTOR CONTROLLER | 1 | 13.8 V | 7 V | OTHER | R-PDSO-G24 | 85 °C | -30 °C | 24 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 9.75 mm | 1.5 mm | 5.6 mm | SANYO SEMICONDUCTOR CO LTD | LSSOP, | unknown | EAR99 | 8542.39.00.01 |