Filter Your Search
1 - 2 of 2 results
|
LB15SGW01-B
NKK Switches
|
$11.7161 | Yes | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-(ON) | 250 V | 1000VAC V | 200 MΩ | 4.41 N | e4 | -25 °C | 70 °C | PANEL MOUNT | 3 mm | GRAY | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | LIQUID CRYSTAL POLYMER | EPOXY TERMINAL SEALED; IP65 | NO | SILVER | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 0.197 inch | 15.8 mm | 21.5 mm | 17.8 mm | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.31 | ||
|
LB15SGW01-BJ
NKK Switches
|
Check for Price | Yes | Obsolete | PUSHBUTTON SWITCH | e4 | Silver (Ag) | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 |