Filter Your Search
1 - 1 of 1 results
|
LB1689D
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 5 V | NO | 1.5 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A 8.5V TO 18V SUPPLY | 1 | 30 mA | 6.5 V | 4.3 V | COMMERCIAL EXTENDED | R-PDIP-T30 | Not Qualified | e0 | 75 °C | -20 °C | 30 | PLASTIC/EPOXY | SDIP | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 27.2 mm | 4.95 mm | 10.16 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, SDIP30,.4 | 30 | unknown | EAR99 | 8542.39.00.01 |