Filter Your Search
1 - 1 of 1 results
|
LB16CKW01-5C-JC
NKK Switches
|
$12.0736 | Yes | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 4.41 N | -25 °C | 50 °C | PANEL MOUNT | 3 mm | BLACK | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | RED LED | LIQUID CRYSTAL POLYMER | EPOXY TERMINAL SEALED; IP65 | NO | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 0.197 inch | 21.5 mm | 21.7 mm | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.33 | NKK Switches |