Filter Your Search
1 - 10 of 92 results
|
LB16RKW01
NKK Switches
|
$11.5185 | Yes | Yes | Obsolete | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 4.41 N | -25 °C | 70 °C | PANEL MOUNT | 3 mm | BLACK | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | LIQUID CRYSTAL POLYMER | EPOXY TERMINAL SEALED; IP65 | NO | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 0.197 inch | 15.8 mm | 22.5 mm | 22 mm | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.33 | NKK Switches | ||||
|
LB16RKW01-A
NKK Switches
|
$13.3223 | Yes | Yes | Active | 100000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | Non Illuminated Cap | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 200 MΩ | e4 | -25 °C | 70 °C | 2.9972 mm | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | LIQUID CRYSTAL POLYMER | EPOXY | SILVER | PHOSPHOR BRONZE | 0.197 inch | 15.7988 mm | 22.5044 mm | 24.003 mm | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||||||||||
|
LB16RKW01-G
NKK Switches
|
$13.3223 | Yes | Yes | Active | 100000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | Non Illuminated Cap | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 200 MΩ | e4 | -25 °C | 70 °C | 2.9972 mm | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | LIQUID CRYSTAL POLYMER | EPOXY | SILVER | PHOSPHOR BRONZE | 0.197 inch | 15.7988 mm | 22.5044 mm | 24.003 mm | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||||||||||
|
LB16RKW01-H
NKK Switches
|
$13.3223 | Yes | Yes | Active | 100000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | Non Illuminated Cap | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 200 MΩ | e4 | -25 °C | 70 °C | 2.9972 mm | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | LIQUID CRYSTAL POLYMER | EPOXY | SILVER | PHOSPHOR BRONZE | 0.197 inch | 15.7988 mm | 22.5044 mm | 24.003 mm | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||||||||||
|
LB16RKW01-12-BJ
NKK Switches
|
$13.5170 | Yes | Obsolete | PUSHBUTTON SWITCH | e4 | Silver (Ag) | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||
|
LB16RKW01-C
NKK Switches
|
$13.7655 | Yes | Active | 100000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | Non Illuminated Cap | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 200 MΩ | e4 | -25 °C | 70 °C | 2.9972 mm | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | LIQUID CRYSTAL POLYMER | EPOXY | SILVER | PHOSPHOR BRONZE | 0.197 inch | 15.7988 mm | 22.5044 mm | 24.003 mm | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||||||||||||
|
LB16RKW01-5D-JD
NKK Switches
|
$16.0401 | Yes | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 4.41 N | e4 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | BLACK | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | AMBER LED | LIQUID CRYSTAL POLYMER | EPOXY TERMINAL SEALED; IP65 | NO | SILVER | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 0.197 inch | 15.8 mm | 22.5 mm | 22 mm | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||
|
LB16RKW01-5F-JF
NKK Switches
|
$16.0401 | Yes | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 4.41 N | -25 °C | 50 °C | PANEL MOUNT | 3 mm | BLACK | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | GREEN LED | LIQUID CRYSTAL POLYMER | EPOXY TERMINAL SEALED; IP65 | NO | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 0.197 inch | 15.8 mm | 22.5 mm | 22 mm | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.33 | |||||
|
LB16RKW01-5C-JB
NKK Switches
|
$17.8490 | Yes | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 4.41 N | e4 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | BLACK | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | RED LED | LIQUID CRYSTAL POLYMER | EPOXY TERMINAL SEALED; IP65 | NO | SILVER | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 0.197 inch | 15.8 mm | 22.5 mm | 22 mm | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||||
|
LB16RKW01-01-JB
NKK Switches
|
$17.8926 | Yes | Yes | Obsolete | PUSHBUTTON SWITCH | e4 | Silver (Ag) | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 |