Filter Your Search
1 - 6 of 6 results
|
LB1731
onsemi
|
Check for Price | Obsolete | 5 V | 4 | BIPOLAR | 1.5 A | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | ON SEMICONDUCTOR | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LB1731
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 5 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 4 | SINK | 7 V | 3.5 V | NO | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.26 mm | 7.62 mm | SANYO SEMICONDUCTOR CO LTD | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | ||||
|
LB1731
SANYO Electric Co Ltd
|
Check for Price | Transferred | 5 V | 4 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 4 | SINK | 1.5 A | 7 V | 3.5 V | NO | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.26 mm | 7.62 mm | SANYO ELECTRIC CO LTD | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | ||
|
LB1731J
SANYO Electric Co Ltd
|
Check for Price | Transferred | 5 V | 4 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | 4 | SINK | 1.5 A | 7 V | 3.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.26 mm | 7.62 mm | SANYO ELECTRIC CO LTD | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | |||
|
LB1731J
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 5 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | 4 | SINK | 7 V | 3.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.26 mm | 7.62 mm | SANYO SEMICONDUCTOR CO LTD | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | |||||
|
LB1731J
onsemi
|
Check for Price | Obsolete | 5 V | 4 | BIPOLAR | 1.5 A | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | ON SEMICONDUCTOR | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 |