Filter Your Search
1 - 3 of 3 results
|
LBM2016T1R0J
TAIYO YUDEN
|
$0.1118 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 494 mΩ | 5 % | YES | 7.96 MHz | 385 mA | 220 MHz | FERRITE | 30 | 0806 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.6 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
LBM2016T1R0JV
TAIYO YUDEN
|
$0.1530 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 494 mΩ | 5 % | YES | 7.96 MHz | 385 mA | 220 MHz | 30 | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | TAIYO YUDEN CO LTD | CHIP, 0806 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
LBM2016T1R0J8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 380 mΩ | 5 % | YES | 7.96 MHz | 385 mA | 220 MHz | 30 | 0806 | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |