Filter Your Search
1 - 10 of 374 results
|
LC1257EESP
E-Switch Inc
|
$0.5364 | Obsolete | 300 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 0.3A@30VDC | ON-(ON) | 1000VAC V | 3.24 N | e4 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 90 deg | POLYACETAL | PHOSPHOR BRONZE | SILVER | MAKE-BEFORE-BREAK | PHOSPHOR BRONZE | STEEL | NON-ILLUMINATED | PHENOLIC | 4 | MOLDED | NO | SILVER | BRASS | SOLDER | 0.394 inch | 4.4 mm | 8.3 mm | 12 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.33 | |||||||||||||||||||
|
LC1257EENS
E-Switch Inc
|
$0.5662 | Obsolete | 300 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | DPDT | LATCHED | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 0.3A@30VDC | ON-(ON) | 1000VAC V | PANEL MOUNT | 90 deg | POLYACETAL | PHOSPHOR BRONZE | SILVER | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | STEEL | NON-ILLUMINATED | PHENOLIC | MOLDED | NO | BRASS | SOLDER | 0.394 inch | 8.3058 mm | 11.9888 mm | 5.0038 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.33 | |||||||||||||||||||||||||
|
LC1258OANP
E-Switch Inc
|
$0.5975 | Active | 300 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 0.3A@30VDC | ON-(ON) | 1000VAC V | 3.24 N | e4 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 90 deg | POLYACETAL | PHOSPHOR BRONZE | SILVER | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | STEEL | NON-ILLUMINATED | PHENOLIC | 5 | MOLDED | NO | SILVER | BRASS | SOLDER | 0.394 inch | 5 mm | 8.3 mm | 12 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch | ||||||||||||||||||
|
LC1258OASP
E-Switch Inc
|
$0.5975 | Yes | Active | 300 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 0.3A@30VDC | ON-(ON) | 1000VAC V | 3.24 N | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 90 deg | POLYACETAL | PHOSPHOR BRONZE | SILVER | MAKE-BEFORE-BREAK | PHOSPHOR BRONZE | STEEL | NON-ILLUMINATED | PHENOLIC | 5 | MOLDED | NO | BRASS | SOLDER | 0.394 inch | 5 mm | 8.3 mm | 12 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch | |||||||||||||||||||
|
LC1258EENS
E-Switch Inc
|
$0.6080 | Obsolete | 300 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | DPDT | LATCHED | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 0.3A@30VDC | ON-(ON) | 1000VAC V | PANEL MOUNT | 90 deg | POLYACETAL | PHOSPHOR BRONZE | SILVER | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | STEEL | NON-ILLUMINATED | PHENOLIC | MOLDED | NO | BRASS | SOLDER | 0.394 inch | 8.3058 mm | 11.9888 mm | 5.0038 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.33 | E-Switch | ||||||||||||||||||||||||
|
LC1258EENP1RBLK
E-Switch Inc
|
$0.6606 | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LC1258EESP
E-Switch Inc
|
$0.6929 | Active | 300 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 0.3A@30VDC | ON-(ON) | 1000VAC V | 3.24 N | e4 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 90 deg | POLYACETAL | PHOSPHOR BRONZE | SILVER | MAKE-BEFORE-BREAK | PHOSPHOR BRONZE | STEEL | NON-ILLUMINATED | PHENOLIC | 5 | MOLDED | NO | SILVER | BRASS | SOLDER | 0.394 inch | 5 mm | 8.3 mm | 12 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.33 | E-Switch | ||||||||||||||||||
|
LC1258EENP
E-Switch Inc
|
$0.6996 | Yes | Active | 300 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 0.3A@30VDC | ON-(ON) | 1000VAC V | 3.24 N | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 90 deg | POLYACETAL | PHOSPHOR BRONZE | SILVER | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | STEEL | NON-ILLUMINATED | PHENOLIC | 5 | MOLDED | NO | BRASS | SOLDER | 0.394 inch | 5 mm | 8.3 mm | 12 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.33 | E-Switch | |||||||||||||||||||
|
LC-1250B4Q1RMH
Delta Electronics Inc
|
Check for Price | Yes | Active | -10 °C | 85 °C | PANEL MOUNT | NO | 13.9 mm | 10.2 mm | 49 mm | DELTA ELECTRONICS INC | compliant | LC CONNECTOR | 1.25 Gbps | 1.25 Gbps | LASER | TRANSCEIVER | 9/125, SMF | 1.355 µm | 1.274 µm | 1.31 µm | 237 µW | -19 dBm | 3.465 V | 3.135 V | 3.3 V | ||||||||||||||||||||||||||||||||||||
|
LC-1250A2F1RA
Delta Electronics Inc
|
Check for Price | Yes | Active | 70 °C | PANEL MOUNT | NO | DELTA ELECTRONICS INC | compliant | LC CONNECTOR | 1.25 Gbps | 1.25 Gbps | LASER | TRANSCEIVER | 50/125, MMF | 860 nm | 830 nm | 850 nm | 211 µW | -17 dBm | 3.465 V | 3.135 V | 3.3 V | ROHS COMPLIANT PACKAGE |