Filter Your Search
1 - 1 of 1 results
![]() |
LC4128V-75TN128E
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 3.3 V | 7.5 ns | 96 | 92 | 4 | 128 | 92 | EE PLD | SQUARE | 4 DEDICATED INPUTS, 92 I/O | PAD-TYPE | 111 MHz | YES | YES | 83 | MACROCELL | 3.6 V | 3 V | S-PQFP-G128 | Not Qualified | e3 | 3 | 130 °C | -40 °C | 260 | 40 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.64SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 400 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-128 | 128 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor |