Filter Your Search
1 - 1 of 1 results
![]() |
LC4128ZC-75M132I
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.8 V | 7.5 ns | 100 | 96 | 4 | 128 | 96 | EE PLD | SQUARE | 4 DEDICATED INPUTS, 96 I/O | PAD-TYPE | 111 MHz | YES | YES | 83 | MACROCELL | 1.9 V | 1.7 V | S-PBGA-B132 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 240 | 30 | 132 | PLASTIC/EPOXY | LFBGA | BGA132,14X14,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 8 mm | 8 mm | 1.35 mm | LATTICE SEMICONDUCTOR CORP | BGA | CSBGA-132 | 132 | not_compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor |